Jaeger Circular Connector, 6 Contacts, Panel Mount, Plug, Male, IP50, IP54, Rapid Series Series

RS Stock No.: 271-2021Brand: JaegerManufacturers Part No.: 536356006
brand-logo

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

6

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP50, IP54

Series

Rapid Series

Country of Origin

France

Stock information temporarily unavailable.

AED 90.30

AED 90.30 Each (ex VAT)

AED 94.82

AED 94.82 Each (inc. VAT)

Jaeger Circular Connector, 6 Contacts, Panel Mount, Plug, Male, IP50, IP54, Rapid Series Series

AED 90.30

AED 90.30 Each (ex VAT)

AED 94.82

AED 94.82 Each (inc. VAT)

Jaeger Circular Connector, 6 Contacts, Panel Mount, Plug, Male, IP50, IP54, Rapid Series Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

6

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP50, IP54

Series

Rapid Series

Country of Origin

France