Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jallatte JALOAK SAS Men's Black Composite Toe Capped Safety Shoes, UK 8, EU 42

RS Stock No.: 275-3500Brand: JallatteManufacturers Part No.: JALOAK JJE40 42
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

JALOAK SAS

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

Tunisia

Stock information temporarily unavailable.

AED 430.39

AED 430.39 1 Pair (ex VAT)

AED 451.91

AED 451.91 1 Pair (inc. VAT)

Jallatte JALOAK SAS Men's Black Composite Toe Capped Safety Shoes, UK 8, EU 42

AED 430.39

AED 430.39 1 Pair (ex VAT)

AED 451.91

AED 451.91 1 Pair (inc. VAT)

Jallatte JALOAK SAS Men's Black Composite Toe Capped Safety Shoes, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

JALOAK SAS

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Sole Material

PU2D

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

Tunisia