Technical Document
Specifications
Brand
JallatteSeries
J ENERGY
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Aluminium
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Abrasion, Penetration, Slip
Water Resistant
No
Additional Safety Features
CI
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Composite
Anti-Slip
Yes
Country of Origin
Tunisia
Product details
Jalpeps SAS JY201 Safety Shoes
Jallatte J-Energy Jalpeps SAS safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes are laced with waterproof suede respirant textile uppers with a breathable lining in 3D mesh. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium toe cap.
FEATURES and BENEFITS:
Jalpeps SAS Safety shoe
Low style, Urban sporty - Laced
Anti-fatigue technology
Suede leather and respirant textile upper
TPU heel insert – lace integrated
Breathable 3D mesh upper lining
Excellent ventilation – fast drying
Vamp lining in non-woven fabric
Scuff resistant
Acid perspiration resistant
Padded tongue – good instep protection
2 Side bellows – prevents dirt entering the shoe
Padded ergonomic flexible foam collar
Ankle and Achilles protection
SPECIFICATIONS:
POLYJAL footbed, single block structure, soft polyurethane textile
Anatomical, perforated in the front with heel shock absorbers
PREMU-Alu tip in aluminium
Impact resistant to 200 joules
FleXtane anti-perforation inner sole and insert – all round protection
Anti-static
100% Composite, lighter than steel, non-magnetic, non-conductive
Heel stiffener
J-energy sole
Standards
EN ISO 20345:2011, SRC S1P CI
Jallatte Safety Footwear
AED 571.99
AED 571.99 1 Pair (ex VAT)
AED 600.59
AED 600.59 1 Pair (inc. VAT)
1
AED 571.99
AED 571.99 1 Pair (ex VAT)
AED 600.59
AED 600.59 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JallatteSeries
J ENERGY
Gender
Unisex
Shoe Size EU
44
Shoe Size UK
10
Shoe Size US
11
Colour
Black
Safety Toe Type
Aluminium
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Abrasion, Penetration, Slip
Water Resistant
No
Additional Safety Features
CI
Safety Rating EN ISO 20345
S1P
Slip Resistance Rating
SRC
Upper Material
Leather
Midsole Type
Composite
Anti-Slip
Yes
Country of Origin
Tunisia
Product details
Jalpeps SAS JY201 Safety Shoes
Jallatte J-Energy Jalpeps SAS safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes are laced with waterproof suede respirant textile uppers with a breathable lining in 3D mesh. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium toe cap.
FEATURES and BENEFITS:
Jalpeps SAS Safety shoe
Low style, Urban sporty - Laced
Anti-fatigue technology
Suede leather and respirant textile upper
TPU heel insert – lace integrated
Breathable 3D mesh upper lining
Excellent ventilation – fast drying
Vamp lining in non-woven fabric
Scuff resistant
Acid perspiration resistant
Padded tongue – good instep protection
2 Side bellows – prevents dirt entering the shoe
Padded ergonomic flexible foam collar
Ankle and Achilles protection
SPECIFICATIONS:
POLYJAL footbed, single block structure, soft polyurethane textile
Anatomical, perforated in the front with heel shock absorbers
PREMU-Alu tip in aluminium
Impact resistant to 200 joules
FleXtane anti-perforation inner sole and insert – all round protection
Anti-static
100% Composite, lighter than steel, non-magnetic, non-conductive
Heel stiffener
J-energy sole
Standards
EN ISO 20345:2011, SRC S1P CI