Technical Document
Specifications
Brand
JallatteSeries
J ENERGY
Gender
Women
Shoe Size EU
38
Shoe Size UK
5
Shoe Size US
6
Colour
Black
Safety Toe Type
Aluminium
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Abrasion, Perforation, Slip, Water
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Midsole Type
Non Metallic
Anti-Slip
Yes
Country of Origin
Tunisia
AED 544.69
AED 544.69 1 Pair (ex VAT)
AED 571.92
AED 571.92 1 Pair (inc. VAT)
1
AED 544.69
AED 544.69 1 Pair (ex VAT)
AED 571.92
AED 571.92 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JallatteSeries
J ENERGY
Gender
Women
Shoe Size EU
38
Shoe Size UK
5
Shoe Size US
6
Colour
Black
Safety Toe Type
Aluminium
Safety Toe
Yes
ESD Safe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Abrasion, Perforation, Slip, Water
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Upper Material
Textile, Leather
Midsole Type
Non Metallic
Anti-Slip
Yes
Country of Origin
Tunisia