Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

James Products Limited SONIC 3MX Ultrasonic Cleaner, 150W, 3L

RS Stock No.: 906-4163Brand: James Products LimitedManufacturers Part No.: Sonic 3MX
brand-logo
View all in Ultrasonic Cleaners

Technical Document

Specifications

Heater Power Rating

150W

Capacity

3L

Ultrasonic Power Rating

310W

Material

Stainless Steel

Height

230mm

Length

262mm

Model Number p

SONIC 3MX

Width

163mm

Country of Origin

China

Product details

James Products Sonic MX Series Mechanical Pro Ultrasonic Cleaner, Tank 3L

RS offers professional ultrasonic cleaners manufactured by James Products to clean millions of industrial, commercial and domestic items ranging from brass, copper, silver, jewellery, eyewear and CDs/DVDs to laboratory ware, PCBs, inkjet cartridges, electrical components and precision parts. For demanding cleaning requirements, Sonic models deliver capacity, power and quality.

Cleaner dimensions 262 x 163 x 230 mm
Stainless steel (304 grade) tank 238 x 138 x 100 mm
Tank 3L capacity (fill: max 2.8L; optimal 1.9L)
Basket LxWxH (top) 210 x 120 x 70 mm
Basket LxWxH (bottom) 160 x 80 x 70 mm
Rotary timer control with clear LCD display
160W high power performance
Quick start memory
Pulse/sweep
Degas function
Built-in heater
Ultrasonic frequency 37,000Hz
Ultrasonic power 160W + 150W heater
Power supply AC 220-240V 50Hz
Ultra-quiet operation
Sealed electronics
Cleaner weight 3.31kg

Supplied with

Stainless steel basket with lid

You may be interested in
RS PRO Ultrasonic Cleaner, 100W, 3L
AED 1,941.71Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

James Products Limited SONIC 3MX Ultrasonic Cleaner, 150W, 3L

P.O.A.

James Products Limited SONIC 3MX Ultrasonic Cleaner, 150W, 3L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Ultrasonic Cleaner, 100W, 3L
AED 1,941.71Each (ex VAT)

Technical Document

Specifications

Heater Power Rating

150W

Capacity

3L

Ultrasonic Power Rating

310W

Material

Stainless Steel

Height

230mm

Length

262mm

Model Number p

SONIC 3MX

Width

163mm

Country of Origin

China

Product details

James Products Sonic MX Series Mechanical Pro Ultrasonic Cleaner, Tank 3L

RS offers professional ultrasonic cleaners manufactured by James Products to clean millions of industrial, commercial and domestic items ranging from brass, copper, silver, jewellery, eyewear and CDs/DVDs to laboratory ware, PCBs, inkjet cartridges, electrical components and precision parts. For demanding cleaning requirements, Sonic models deliver capacity, power and quality.

Cleaner dimensions 262 x 163 x 230 mm
Stainless steel (304 grade) tank 238 x 138 x 100 mm
Tank 3L capacity (fill: max 2.8L; optimal 1.9L)
Basket LxWxH (top) 210 x 120 x 70 mm
Basket LxWxH (bottom) 160 x 80 x 70 mm
Rotary timer control with clear LCD display
160W high power performance
Quick start memory
Pulse/sweep
Degas function
Built-in heater
Ultrasonic frequency 37,000Hz
Ultrasonic power 160W + 150W heater
Power supply AC 220-240V 50Hz
Ultra-quiet operation
Sealed electronics
Cleaner weight 3.31kg

Supplied with

Stainless steel basket with lid

You may be interested in
RS PRO Ultrasonic Cleaner, 100W, 3L
AED 1,941.71Each (ex VAT)