Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

James Products Limited Ultra 8051 Touch Ultrasonic Cleaner, 100W, 2.5L

RS Stock No.: 906-4173Brand: James Products LimitedManufacturers Part No.: Ultra 8051 Touch
brand-logo
View all in Ultrasonic Cleaners

Technical Document

Specifications

Heater Power Rating

100W

Capacity

2.5L

Ultrasonic Power Rating

60W

Material

Stainless Steel

Height

204mm

Length

314mm

Model Number p

Ultra 8051 Touch

Width

243mm

Country of Origin

China

Product details

James Products Ultra 8051 Touch Screen Ultrasonic Cleaner, Tank 2.5L

RS offers professional ultrasonic cleaners manufactured by James Products to clean millions of industrial, commercial and domestic items. These range from metals, jewellery, spectacles, dentures, wax or rubber stamps, pen nibs, tableware, bearings, valves, nozzles, coins, electric shaver heads, razor blades, waterproof watches and CDs/DVDs to laboratory ware, PCBs, printer heads, inkjet cartridges, electrical components, automotive parts and precision pieces. The Ultra 8051 makes this fantastic technology affordable to the home user. A simple digital timer on the control panel of the 8051 can be set for a cleaning time of 1 to 30 minutes. Sound waves are generated and transmitted into the cleaning tank and cleaning solution (which may be tap water and washing-up liquid). The sound waves create millions of microscopic bubbles which 'implode', releasing large amounts of energy to cleanse surfaces and penetrate finer detail and recesses.

Cleaner dimensions 314 x 243 x 204 mm
Stainless steel (SUS304) tank 245 x 147 x 77 mm
Tank 2.5L capacity (fill: max 2.1L; optimum 1.6L; min 0.6L)
Tank holds items up to 26cm (10.2 inches) long
1-30 minute full range timer
Ceramic heater (∼100W)
Capacitive sensing technology
60W ultrasonic transducer
Ultrasonic frequency 35,000Hz
Power consumption 170W maximum
Power supply AC 220-240V 50Hz
Overheat protector
De-gas function
Quiet operation
Sealed electronics
Cleaner weight 2.9kg

Supplied with

Items tray

You may be interested in
RS PRO Ultrasonic Cleaner, 100W, 2L
AED 1,362.58Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

James Products Limited Ultra 8051 Touch Ultrasonic Cleaner, 100W, 2.5L

P.O.A.

James Products Limited Ultra 8051 Touch Ultrasonic Cleaner, 100W, 2.5L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Ultrasonic Cleaner, 100W, 2L
AED 1,362.58Each (ex VAT)

Technical Document

Specifications

Heater Power Rating

100W

Capacity

2.5L

Ultrasonic Power Rating

60W

Material

Stainless Steel

Height

204mm

Length

314mm

Model Number p

Ultra 8051 Touch

Width

243mm

Country of Origin

China

Product details

James Products Ultra 8051 Touch Screen Ultrasonic Cleaner, Tank 2.5L

RS offers professional ultrasonic cleaners manufactured by James Products to clean millions of industrial, commercial and domestic items. These range from metals, jewellery, spectacles, dentures, wax or rubber stamps, pen nibs, tableware, bearings, valves, nozzles, coins, electric shaver heads, razor blades, waterproof watches and CDs/DVDs to laboratory ware, PCBs, printer heads, inkjet cartridges, electrical components, automotive parts and precision pieces. The Ultra 8051 makes this fantastic technology affordable to the home user. A simple digital timer on the control panel of the 8051 can be set for a cleaning time of 1 to 30 minutes. Sound waves are generated and transmitted into the cleaning tank and cleaning solution (which may be tap water and washing-up liquid). The sound waves create millions of microscopic bubbles which 'implode', releasing large amounts of energy to cleanse surfaces and penetrate finer detail and recesses.

Cleaner dimensions 314 x 243 x 204 mm
Stainless steel (SUS304) tank 245 x 147 x 77 mm
Tank 2.5L capacity (fill: max 2.1L; optimum 1.6L; min 0.6L)
Tank holds items up to 26cm (10.2 inches) long
1-30 minute full range timer
Ceramic heater (∼100W)
Capacitive sensing technology
60W ultrasonic transducer
Ultrasonic frequency 35,000Hz
Power consumption 170W maximum
Power supply AC 220-240V 50Hz
Overheat protector
De-gas function
Quiet operation
Sealed electronics
Cleaner weight 2.9kg

Supplied with

Items tray

You may be interested in
RS PRO Ultrasonic Cleaner, 100W, 2L
AED 1,362.58Each (ex VAT)