Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jay Electronique OREL62SL1 Transmitter Orion

RS Stock No.: 212-840Brand: Jay ElectroniqueManufacturers Part No.: OREL62SL1
brand-logo
View all in Remote Control Systems

Technical Document

Specifications

Number of Key Fob Buttons

6

Depth

31mm

Height

114mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

77mm

Country of Origin

France

Product details

Multi-Function Transmitters

Radio remote control range suitable for numerous industrial applications.
European frequency bands from 433 to 434 MHz with 18 possible frequencies.
Programming of various functions via jumper switches or microswitch
Compact, light, robust transmitters.
"On/Off" buttons on certain models
Applications: lifting, elevator table, conveyors, raising industrial barriers.

0213170: 8 Buttons
0213063: 16 Buttons
0212925: 4 Buttons + Start & Stop
0212840: 6 Buttons + Start & Stop
0212830: 8 Buttons + Start & Stop
0212919: 12 Buttons + Start & Stop

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Jay Electronique OREL62SL1 Transmitter Orion

P.O.A.

Jay Electronique OREL62SL1 Transmitter Orion
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical Document

Specifications

Number of Key Fob Buttons

6

Depth

31mm

Height

114mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

77mm

Country of Origin

France

Product details

Multi-Function Transmitters

Radio remote control range suitable for numerous industrial applications.
European frequency bands from 433 to 434 MHz with 18 possible frequencies.
Programming of various functions via jumper switches or microswitch
Compact, light, robust transmitters.
"On/Off" buttons on certain models
Applications: lifting, elevator table, conveyors, raising industrial barriers.

0213170: 8 Buttons
0213063: 16 Buttons
0212925: 4 Buttons + Start & Stop
0212840: 6 Buttons + Start & Stop
0212830: 8 Buttons + Start & Stop
0212919: 12 Buttons + Start & Stop

You may be interested in