Technical Document
Specifications
Brand
Jay ElectroniqueContact Configuration
3 Relays
Series
Orion
IP Rating
IP20
Terminal Type
Cage Clamp
Push Button Material
PC
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details
Orion DIN Rail Receiver
Radio receiver, Orion, for DIN rail mounting.
For use with remote controls from the Orion range.
Terminal connection.
Display LEDs and programming slider on front
AED 1,488.74
AED 1,488.74 Each (ex VAT)
AED 1,563.18
AED 1,563.18 Each (inc. VAT)
1
AED 1,488.74
AED 1,488.74 Each (ex VAT)
AED 1,563.18
AED 1,563.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 1,488.74 |
| 5 - 9 | AED 1,443.33 |
| 10+ | AED 1,381.43 |
Technical Document
Specifications
Brand
Jay ElectroniqueContact Configuration
3 Relays
Series
Orion
IP Rating
IP20
Terminal Type
Cage Clamp
Push Button Material
PC
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details
Orion DIN Rail Receiver
Radio receiver, Orion, for DIN rail mounting.
For use with remote controls from the Orion range.
Terminal connection.
Display LEDs and programming slider on front
