Jay Electronique ORRS42L1T Receiver

RS Stock No.: 213-221Brand: Jay ElectroniqueManufacturers Part No.: ORRS42L1T
brand-logo
View all in Remote Control Systems

Technical Document

Specifications

Contact Configuration

4 Relays

Series

Orion

IP Rating

IP65

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Push Button Material

ABS

Terminal Type

Cage Clamp

Country of Origin

France

Product details

Small Orion Industrial Receivers

"Small industrial model" receivers
For use with remote controls from the "Orion" range.
Terminal connection.
Display LEDs and programming jumper.
Unit completely sealed.
The number of functions corresponds to the number of relays.
Antenna extension ordered separately.

AED 1,393.30

AED 1,393.30 Each (ex VAT)

AED 1,462.96

AED 1,462.96 Each (inc. VAT)

Jay Electronique ORRS42L1T Receiver

AED 1,393.30

AED 1,393.30 Each (ex VAT)

AED 1,462.96

AED 1,462.96 Each (inc. VAT)

Jay Electronique ORRS42L1T Receiver

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 1,393.30
5 - 9AED 1,350.14
10+AED 1,293.02

Technical Document

Specifications

Contact Configuration

4 Relays

Series

Orion

IP Rating

IP65

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Push Button Material

ABS

Terminal Type

Cage Clamp

Country of Origin

France

Product details

Small Orion Industrial Receivers

"Small industrial model" receivers
For use with remote controls from the "Orion" range.
Terminal connection.
Display LEDs and programming jumper.
Unit completely sealed.
The number of functions corresponds to the number of relays.
Antenna extension ordered separately.