Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JCS Hi-Torque 29mm Black, Stainless Steel 304 P Clip

RS Stock No.: 700-2961Brand: JCS Hi-TorqueManufacturers Part No.: PCSR29RS
brand-logo
View all in P-Clips

Technical Document

Specifications

Closed Inside Diameter

29mm

Width

12.6mm

Fixing Hole Diameter

6.6mm

Material

Stainless Steel 304

Stainless Steel Type

BS304

Coating/Lining

TPE Thermoplastic

Colour

Black

Country of Origin

United Kingdom

Product details

P-clips, BZP Steel & Stainless Steel

A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

You may be interested in
Stock information temporarily unavailable.

AED 271.37

AED 271.37 1 Bag of 25 (ex VAT)

AED 284.94

AED 284.94 1 Bag of 25 (inc. VAT)

JCS Hi-Torque 29mm Black, Stainless Steel 304 P Clip

AED 271.37

AED 271.37 1 Bag of 25 (ex VAT)

AED 284.94

AED 284.94 1 Bag of 25 (inc. VAT)

JCS Hi-Torque 29mm Black, Stainless Steel 304 P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 271.37
5 - 9AED 261.76
10 - 29AED 252.63
30+AED 240.40
You may be interested in

Technical Document

Specifications

Closed Inside Diameter

29mm

Width

12.6mm

Fixing Hole Diameter

6.6mm

Material

Stainless Steel 304

Stainless Steel Type

BS304

Coating/Lining

TPE Thermoplastic

Colour

Black

Country of Origin

United Kingdom

Product details

P-clips, BZP Steel & Stainless Steel

A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

You may be interested in