Technical Document
Specifications
Brand
JCSClip Type
Hose Clip
Number of Pieces
1
Number of Sizes
1
Largest Clip Inside Diameter
13mm
Material
Stainless Steel 304
Country of Origin
United Kingdom
AED 1,122.56
AED 1,122.56 1 Reel of 30 Metres (ex VAT)
AED 1,178.69
AED 1,178.69 1 Reel of 30 Metres (inc. VAT)
1
AED 1,122.56
AED 1,122.56 1 Reel of 30 Metres (ex VAT)
AED 1,178.69
AED 1,178.69 1 Reel of 30 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 1,122.56 |
5 - 9 | AED 1,079.19 |
10 - 29 | AED 1,041.02 |
30+ | AED 990.41 |
Technical Document
Specifications
Brand
JCSClip Type
Hose Clip
Number of Pieces
1
Number of Sizes
1
Largest Clip Inside Diameter
13mm
Material
Stainless Steel 304
Country of Origin
United Kingdom