Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JCS 10mm Black, Zinc Plated Steel P Clip

RS Stock No.: 298-8003Brand: JCSManufacturers Part No.: PCZR10RS
brand-logo
View all in P-Clips

Technical Document

Specifications

Brand

JCS

Closed Inside Diameter

10mm

Width

12.6mm

Fixing Hole Diameter

6.6mm

Material

Zinc Plated Steel

Coating/Lining

TPE Thermoplastic

Colour

Black

Country of Origin

United Kingdom

Product details

P-clips, BZP Steel & Stainless Steel

A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

You may be interested in
Saddle band for copper tube,10mm
P.O.A.1 Bag of 20 (ex VAT)
JCS 8mm Black, Zinc Plated Steel P Clip
AED 311.791 Bag of 50 (ex VAT)
JCS 16mm Black, Zinc Plated Steel P Clip
AED 386.591 Bag of 50 (ex VAT)
JCS 8mm Black, Stainless Steel 304 P Clip
AED 237.651 Bag of 25 (ex VAT)
Stock information temporarily unavailable.

AED 305.55

AED 305.55 1 Bag of 50 (ex VAT)

AED 320.83

AED 320.83 1 Bag of 50 (inc. VAT)

JCS 10mm Black, Zinc Plated Steel P Clip

AED 305.55

AED 305.55 1 Bag of 50 (ex VAT)

AED 320.83

AED 320.83 1 Bag of 50 (inc. VAT)

JCS 10mm Black, Zinc Plated Steel P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 305.55
5 - 9AED 290.27
10 - 29AED 279.82
30+AED 266.12
You may be interested in
Saddle band for copper tube,10mm
P.O.A.1 Bag of 20 (ex VAT)
JCS 8mm Black, Zinc Plated Steel P Clip
AED 311.791 Bag of 50 (ex VAT)
JCS 16mm Black, Zinc Plated Steel P Clip
AED 386.591 Bag of 50 (ex VAT)
JCS 8mm Black, Stainless Steel 304 P Clip
AED 237.651 Bag of 25 (ex VAT)

Technical Document

Specifications

Brand

JCS

Closed Inside Diameter

10mm

Width

12.6mm

Fixing Hole Diameter

6.6mm

Material

Zinc Plated Steel

Coating/Lining

TPE Thermoplastic

Colour

Black

Country of Origin

United Kingdom

Product details

P-clips, BZP Steel & Stainless Steel

A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

You may be interested in
Saddle band for copper tube,10mm
P.O.A.1 Bag of 20 (ex VAT)
JCS 8mm Black, Zinc Plated Steel P Clip
AED 311.791 Bag of 50 (ex VAT)
JCS 16mm Black, Zinc Plated Steel P Clip
AED 386.591 Bag of 50 (ex VAT)
JCS 8mm Black, Stainless Steel 304 P Clip
AED 237.651 Bag of 25 (ex VAT)