Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

JCS 104 Piece Steel P-Clip Kit

RS Stock No.: 365-2294Brand: JCSManufacturers Part No.: PCZRAB1
brand-logo
View all in Clip Kits

Technical Document

Specifications

Brand

JCS

Clip Type

Hose Clip

Number of Pieces

104

Number of Sizes

11

Material

Steel

Colour

Black

Closed Inside Diameter Maximum

35mm

Closed Inside Diameter Minimum

5mm

Product details

P-clips, BZP Steel & Stainless Steel

A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

Stock information temporarily unavailable.

AED 878.44

AED 878.44 1 Kit (ex VAT)

AED 922.36

AED 922.36 1 Kit (inc. VAT)

JCS 104 Piece Steel P-Clip Kit

AED 878.44

AED 878.44 1 Kit (ex VAT)

AED 922.36

AED 922.36 1 Kit (inc. VAT)

JCS 104 Piece Steel P-Clip Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JCS

Clip Type

Hose Clip

Number of Pieces

104

Number of Sizes

11

Material

Steel

Colour

Black

Closed Inside Diameter Maximum

35mm

Closed Inside Diameter Minimum

5mm

Product details

P-clips, BZP Steel & Stainless Steel

A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel
Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.
Temperature range -30°C to 60°C
Available in individual sizes, or as a kit of 104 assorted clips in BZP steel