Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JG Speedfit Polyethylene Pipe, 25m long x 15mm OD

RS Stock No.: 281-4104Brand: JG SpeedfitManufacturers Part No.: 15BPEX-25C
brand-logo
View all in Plastic Pipes

Technical Document

Specifications

Length

25m

Outer Diameter

15mm

Material

PE

Country of Origin

United Kingdom

Product details

Barrier Pipe - Speedfit

Cross-linked to polythene pipe tested to DIN 16892
Supplied in either 2 metre lengths in bundles of five or in 25 metre coils

Approvals

Approved to WRC, BBA, PKM, PEM

Standards

BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S

SpeedFit Tube, Conduits & Tube Inserts

Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal

You may be interested in
JG Speedfit Polyethylene Pipe, 2m long x 15mm OD
AED 13.892Each (In a Pack of 5) (ex VAT)
JG Speedfit Pipe Insert, 15mm
AED 3.308Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 717.57

AED 717.57 Each (ex VAT)

AED 753.45

AED 753.45 Each (inc. VAT)

JG Speedfit Polyethylene Pipe, 25m long x 15mm OD

AED 717.57

AED 717.57 Each (ex VAT)

AED 753.45

AED 753.45 Each (inc. VAT)

JG Speedfit Polyethylene Pipe, 25m long x 15mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 717.57
5 - 9AED 710.64
10+AED 703.34
You may be interested in
JG Speedfit Polyethylene Pipe, 2m long x 15mm OD
AED 13.892Each (In a Pack of 5) (ex VAT)
JG Speedfit Pipe Insert, 15mm
AED 3.308Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Length

25m

Outer Diameter

15mm

Material

PE

Country of Origin

United Kingdom

Product details

Barrier Pipe - Speedfit

Cross-linked to polythene pipe tested to DIN 16892
Supplied in either 2 metre lengths in bundles of five or in 25 metre coils

Approvals

Approved to WRC, BBA, PKM, PEM

Standards

BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S

SpeedFit Tube, Conduits & Tube Inserts

Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal

You may be interested in
JG Speedfit Polyethylene Pipe, 2m long x 15mm OD
AED 13.892Each (In a Pack of 5) (ex VAT)
JG Speedfit Pipe Insert, 15mm
AED 3.308Each (In a Pack of 10) (ex VAT)