Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JG Speedfit POM Double Check Valve 15mm, 12 bar

RS Stock No.: 754-987Brand: JG SpeedfitManufacturers Part No.: 15DCV
brand-logo
View all in Check Valves

Technical Document

Specifications

Type

Double

Body Material

POM

Maximum Working Pressure

12 bar

Thread Size

15mm

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Double Check Valve

Prevents contamination of water arising from back siphoning, backflow or cross connection
15mm connection only

Approvals

WRAS

SpeedFit Push-in Fittings, Valves & Taps

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C.Unsuitable for use with stainless steel pipe.

You may be interested in
JG Speedfit Pipe Insert, 15mm
AED 3.308Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 126.84

AED 126.84 Each (ex VAT)

AED 133.18

AED 133.18 Each (inc. VAT)

JG Speedfit POM Double Check Valve 15mm, 12 bar

AED 126.84

AED 126.84 Each (ex VAT)

AED 133.18

AED 133.18 Each (inc. VAT)

JG Speedfit POM Double Check Valve 15mm, 12 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 126.84
5 - 9AED 123.22
10+AED 118.96
You may be interested in
JG Speedfit Pipe Insert, 15mm
AED 3.308Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Type

Double

Body Material

POM

Maximum Working Pressure

12 bar

Thread Size

15mm

Thread Standard

BSP

Country of Origin

United Kingdom

Product details

Double Check Valve

Prevents contamination of water arising from back siphoning, backflow or cross connection
15mm connection only

Approvals

WRAS

SpeedFit Push-in Fittings, Valves & Taps

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C.Unsuitable for use with stainless steel pipe.

You may be interested in
JG Speedfit Pipe Insert, 15mm
AED 3.308Each (In a Pack of 10) (ex VAT)