Technical Document
Specifications
Brand
JG SpeedfitFitting Type
Adapter
Pipe Fitting Connection Type
Push Fit
Material
Acetal
Fitting Direction
Straight
Compatible Pipe Size
22mm
Thread Standard
BSP
Thread Size
3/4in
Country of Origin
United Kingdom
Product details
Straight Adaptor
Approvals
WRAS
Standards
BS 7291
SpeedFit Push-in Fittings
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.
AED 49.24
AED 24.622 Each (In a Pack of 2) (ex VAT)
AED 51.70
AED 25.853 Each (In a Pack of 2) (inc. VAT)
2
AED 49.24
AED 24.622 Each (In a Pack of 2) (ex VAT)
AED 51.70
AED 25.853 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 24.622 | AED 49.24 |
10 - 18 | AED 24.098 | AED 48.20 |
20 - 48 | AED 23.888 | AED 47.78 |
50+ | AED 23.835 | AED 47.67 |
Technical Document
Specifications
Brand
JG SpeedfitFitting Type
Adapter
Pipe Fitting Connection Type
Push Fit
Material
Acetal
Fitting Direction
Straight
Compatible Pipe Size
22mm
Thread Standard
BSP
Thread Size
3/4in
Country of Origin
United Kingdom
Product details
Straight Adaptor
Approvals
WRAS
Standards
BS 7291
SpeedFit Push-in Fittings
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.