Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JG Speedfit Plastic Pipe Fitting, Straight Push Fit Coupler, 15mm

RS Stock No.: 340-6619Brand: JG SpeedfitManufacturers Part No.: PM0415E
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Coupler

Pipe Fitting Connection Type

Push Fit

Material

CPVC

Fitting Direction

Straight

Compatible Pipe Size

15mm

Thread Size

15mm

Country of Origin

United Kingdom

Product details

Straight Connector

Air Ring Main System

You may be interested in
JG Speedfit POM Black Pipe Clip
AED 54.511 Pack of 20 (ex VAT)
Stock information temporarily unavailable.

AED 47.23

AED 47.23 1 Pack of 3 (ex VAT)

AED 49.59

AED 49.59 1 Pack of 3 (inc. VAT)

JG Speedfit Plastic Pipe Fitting, Straight Push Fit Coupler, 15mm

AED 47.23

AED 47.23 1 Pack of 3 (ex VAT)

AED 49.59

AED 49.59 1 Pack of 3 (inc. VAT)

JG Speedfit Plastic Pipe Fitting, Straight Push Fit Coupler, 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 47.23
5 - 9AED 45.27
10 - 24AED 44.60
25+AED 44.19
You may be interested in
JG Speedfit POM Black Pipe Clip
AED 54.511 Pack of 20 (ex VAT)

Technical Document

Specifications

Fitting Type

Coupler

Pipe Fitting Connection Type

Push Fit

Material

CPVC

Fitting Direction

Straight

Compatible Pipe Size

15mm

Thread Size

15mm

Country of Origin

United Kingdom

Product details

Straight Connector

Air Ring Main System

You may be interested in
JG Speedfit POM Black Pipe Clip
AED 54.511 Pack of 20 (ex VAT)