Technical Document
Specifications
Brand
JG SpeedfitFitting Type
Reducer
Pipe Fitting Connection Type
Push Fit
Material
CPVC
Fitting Direction
Straight
Compatible Pipe Size
22 x 15mm
Thread Size
15mm
Product details
Reducer
Air Ring Main System
AED 70.72
AED 23.572 Each (In a Pack of 3) (ex VAT)
AED 74.26
AED 24.751 Each (In a Pack of 3) (inc. VAT)
3
AED 70.72
AED 23.572 Each (In a Pack of 3) (ex VAT)
AED 74.26
AED 24.751 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | AED 23.572 | AED 70.72 |
15 - 27 | AED 22.628 | AED 67.88 |
30 - 72 | AED 22.418 | AED 67.25 |
75+ | AED 22.312 | AED 66.94 |
Technical Document
Specifications
Brand
JG SpeedfitFitting Type
Reducer
Pipe Fitting Connection Type
Push Fit
Material
CPVC
Fitting Direction
Straight
Compatible Pipe Size
22 x 15mm
Thread Size
15mm
Product details