Technical Document
Specifications
Brand
JG SpeedfitFitting Type
Stem Elbow
Pipe Fitting Connection Type
Push Fit
Material
CPVC
Fitting Direction
90°
Compatible Pipe Size
22mm
Thread Size
22mm
Product details
Stem Elbow
Air Ring Main System
AED 97.80
AED 32.60 Each (In a Pack of 3) (ex VAT)
AED 102.69
AED 34.23 Each (In a Pack of 3) (inc. VAT)
3
AED 97.80
AED 32.60 Each (In a Pack of 3) (ex VAT)
AED 102.69
AED 34.23 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | AED 32.60 | AED 97.80 |
15 - 27 | AED 31.90 | AED 95.70 |
30 - 72 | AED 31.70 | AED 95.10 |
75+ | AED 31.50 | AED 94.50 |
Technical Document
Specifications
Brand
JG SpeedfitFitting Type
Stem Elbow
Pipe Fitting Connection Type
Push Fit
Material
CPVC
Fitting Direction
90°
Compatible Pipe Size
22mm
Thread Size
22mm
Product details