Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JG Speedfit Brass Pipe Fitting, 90° Push Fit Wall Plate Elbow Adapter, Female 3/4in to Female 22mm

RS Stock No.: 340-6754Brand: JG SpeedfitManufacturers Part No.: PM22WB
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Pipe Fitting Connection Type

Push Fit

Fitting Direction

90°

Fitting Type

Wall Plate Elbow Adapter

Thread Size 1

3/4in

Connection Gender 1

Female

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

22mm

Country of Origin

United Kingdom

Product details

Wingback Elbow

Brass Fittings,Working Pressure: 10 bar at 23°C, 7 bar at 70°C Temperature Range –20 to +70°C

Air Ring Main System

You may be interested in
JG Speedfit POM Black Pipe Clip
AED 60.521 Pack of 20 (ex VAT)
Stock information temporarily unavailable.

AED 124.48

AED 124.48 Each (ex VAT)

AED 130.70

AED 130.70 Each (inc. VAT)

JG Speedfit Brass Pipe Fitting, 90° Push Fit Wall Plate Elbow Adapter, Female 3/4in to Female 22mm

AED 124.48

AED 124.48 Each (ex VAT)

AED 130.70

AED 130.70 Each (inc. VAT)

JG Speedfit Brass Pipe Fitting, 90° Push Fit Wall Plate Elbow Adapter, Female 3/4in to Female 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 124.48
5 - 9AED 122.69
10+AED 120.86
You may be interested in
JG Speedfit POM Black Pipe Clip
AED 60.521 Pack of 20 (ex VAT)

Technical Document

Specifications

Pipe Fitting Connection Type

Push Fit

Fitting Direction

90°

Fitting Type

Wall Plate Elbow Adapter

Thread Size 1

3/4in

Connection Gender 1

Female

Connection Gender 2

Female

Material

Brass

Compatible Pipe Size

22mm

Country of Origin

United Kingdom

Product details

Wingback Elbow

Brass Fittings,Working Pressure: 10 bar at 23°C, 7 bar at 70°C Temperature Range –20 to +70°C

Air Ring Main System

You may be interested in
JG Speedfit POM Black Pipe Clip
AED 60.521 Pack of 20 (ex VAT)