Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JG Speedfit Pipe Insert, 22mm

RS Stock No.: 420-9425Brand: JG SpeedfitManufacturers Part No.: STS22
brand-logo
View all in Pipe Fitting Accessories

Technical Document

Specifications

Pipe Fitting Accessory Type

Pipe Insert

Compatible Pipe Size

22mm

Maximum Working Pressure

16 bar

Country of Origin

United Kingdom

Product details

Superseal Pipe Insert

Use the Superseal Pipe Insert when connecting Speedfit Barrier pipe to Speedfit fittings, enhancing the sealing security of the connection,

Approvals

Approved to WRC, BBA, PKM, PEM

Standards

BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S

SpeedFit Tube, Conduits & Tube Inserts

Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal

You may be interested in
JG Speedfit Pipe Insert, 22mm
AED 4.19Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 123.38

AED 4.935 Each (In a Pack of 25) (ex VAT)

AED 129.55

AED 5.182 Each (In a Pack of 25) (inc. VAT)

JG Speedfit Pipe Insert, 22mm

AED 123.38

AED 4.935 Each (In a Pack of 25) (ex VAT)

AED 129.55

AED 5.182 Each (In a Pack of 25) (inc. VAT)

JG Speedfit Pipe Insert, 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100AED 4.935AED 123.38
125 - 225AED 4.83AED 120.75
250 - 600AED 4.778AED 119.44
625+AED 4.778AED 119.44
You may be interested in
JG Speedfit Pipe Insert, 22mm
AED 4.19Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Pipe Fitting Accessory Type

Pipe Insert

Compatible Pipe Size

22mm

Maximum Working Pressure

16 bar

Country of Origin

United Kingdom

Product details

Superseal Pipe Insert

Use the Superseal Pipe Insert when connecting Speedfit Barrier pipe to Speedfit fittings, enhancing the sealing security of the connection,

Approvals

Approved to WRC, BBA, PKM, PEM

Standards

BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S

SpeedFit Tube, Conduits & Tube Inserts

Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal

You may be interested in
JG Speedfit Pipe Insert, 22mm
AED 4.19Each (In a Pack of 10) (ex VAT)