Technical Document
Specifications
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
2 Dia. x 226mm
CCFL Diameter
2mm
CCFL Length
226mm
Product details
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output
JKL Components Display Accessories
AED 69.51
AED 69.51 Each (ex VAT)
AED 72.99
AED 72.99 Each (inc. VAT)
1
AED 69.51
AED 69.51 Each (ex VAT)
AED 72.99
AED 72.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 69.51 |
| 5 - 9 | AED 62.63 |
| 10 - 24 | AED 59.80 |
| 25+ | AED 57.59 |
Technical Document
Specifications
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
2 Dia. x 226mm
CCFL Diameter
2mm
CCFL Length
226mm
Product details
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output
