Technical Document
Specifications
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Backlight Colour(s)
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
2.6 Dia. x 250mm
CCFL Diameter
2.6mm
CCFL Length
250mm
Product details
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output
JKL Components Display Accessories
AED 76.28
AED 76.28 Each (ex VAT)
AED 80.09
AED 80.09 Each (inc. VAT)
1
AED 76.28
AED 76.28 Each (ex VAT)
AED 80.09
AED 80.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 76.28 |
5 - 9 | AED 70.93 |
10 - 24 | AED 69.25 |
25+ | AED 68.04 |
Technical Document
Specifications
Brand
JKL ComponentsBacklight Type
CCFL
Backlight Colours
White
Backlight Colour(s)
White
Variable Brightness
Yes
Number of Pins
1
CCFL Dimensions
2.6 Dia. x 250mm
CCFL Diameter
2.6mm
CCFL Length
250mm
Product details
Cold Cathode Fluorescent Lamps (CCFL)
Used for backlighting LCDs, machine vision, image scanning and task lighting.
Low-power consumption
Diameters available as small as 2mm
Uniform light output