JKL BXA-24529 2-Channel Display Inverter, 24V dc Input

RS Stock No.: 168-3911Brand: JKL ComponentsManufacturers Part No.: BXA-24529
brand-logo
View all in CCFL Inverters

Technical Document

Specifications

Number of Outputs

2

Fixed or Dimming

Fixed

AC Output Voltage

900V ac

DC Input Voltage

24V dc

Dimensions

46.5 x 21 x 15mm

Height

15mm

Length

46.5mm

Maximum Output Current

6.5mA

Minimum Output Current

4.5mA

Width

21mm

Output Current Range

4.5 → 6.5 mA

Country of Origin

Japan

Product details

Inverters for CCFL

Minimum operating voltage 21.6 V
Single and dual output
Fixed or dimming options

JKL Components Display Accessories

AED 2,891.70

AED 72.292 Each (In a Tray of 40) (ex VAT)

AED 3,036.28

AED 75.907 Each (In a Tray of 40) (inc. VAT)

JKL BXA-24529 2-Channel Display Inverter, 24V dc Input

AED 2,891.70

AED 72.292 Each (In a Tray of 40) (ex VAT)

AED 3,036.28

AED 75.907 Each (In a Tray of 40) (inc. VAT)

JKL BXA-24529 2-Channel Display Inverter, 24V dc Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Outputs

2

Fixed or Dimming

Fixed

AC Output Voltage

900V ac

DC Input Voltage

24V dc

Dimensions

46.5 x 21 x 15mm

Height

15mm

Length

46.5mm

Maximum Output Current

6.5mA

Minimum Output Current

4.5mA

Width

21mm

Output Current Range

4.5 → 6.5 mA

Country of Origin

Japan

Product details

Inverters for CCFL

Minimum operating voltage 21.6 V
Single and dual output
Fixed or dimming options

JKL Components Display Accessories