Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JKL BXA-24529 2-Channel Display Inverter, 24V dc Input

RS Stock No.: 535-0108Brand: JKL ComponentsManufacturers Part No.: BXA-24529
brand-logo
View all in CCFL Inverters

Technical Document

Specifications

Number of Outputs

2

Fixed or Dimming

Fixed

AC Output Voltage

900V ac

DC Input Voltage

24V dc

Dimensions

46.5 x 21 x 15mm

Height

15mm

Length

46.5mm

Maximum Output Current

6.5mA

Minimum Output Current

4.5mA

Width

21mm

Output Current Range

4.5 → 6.5 mA

Product details

Inverters for CCFL

Minimum operating voltage 21.6 V
Single and dual output
Fixed or dimming options

JKL Components Display Accessories

You may be interested in
Stock information temporarily unavailable.

AED 93.03

AED 93.03 Each (ex VAT)

AED 97.68

AED 97.68 Each (inc. VAT)

JKL BXA-24529 2-Channel Display Inverter, 24V dc Input

AED 93.03

AED 93.03 Each (ex VAT)

AED 97.68

AED 97.68 Each (inc. VAT)

JKL BXA-24529 2-Channel Display Inverter, 24V dc Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 93.03
5 - 9AED 83.74
10 - 24AED 80.01
25+AED 77.23
You may be interested in

Technical Document

Specifications

Number of Outputs

2

Fixed or Dimming

Fixed

AC Output Voltage

900V ac

DC Input Voltage

24V dc

Dimensions

46.5 x 21 x 15mm

Height

15mm

Length

46.5mm

Maximum Output Current

6.5mA

Minimum Output Current

4.5mA

Width

21mm

Output Current Range

4.5 → 6.5 mA

Product details

Inverters for CCFL

Minimum operating voltage 21.6 V
Single and dual output
Fixed or dimming options

JKL Components Display Accessories

You may be interested in