Technical Document
Specifications
Brand
JKL ComponentsLamp Type
LED Car Bulb
Lamp Shape
Festoon
Colour Tone
Cool White
Voltage Rating
12 → 24 V
Luminosity
45 lm
Lens Colour
Clear
Length
43 mm
Diameter
10.2mm
Current Rating
42 mA
Country of Origin
China
Product details
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.
Replacement LED Lamps, JKL Components
P.O.A.
Production pack (Bag)
1
P.O.A.
Production pack (Bag)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JKL ComponentsLamp Type
LED Car Bulb
Lamp Shape
Festoon
Colour Tone
Cool White
Voltage Rating
12 → 24 V
Luminosity
45 lm
Lens Colour
Clear
Length
43 mm
Diameter
10.2mm
Current Rating
42 mA
Country of Origin
China
Product details
10x42mm Festoon LED Lamp
An assembly of LED chips, within a traditional glass festoon lamp envelope, for automotive use.