Technical Document
Specifications
Brand
JKL ComponentsLED Colours
White
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
12 V
Luminous Intensity
600 mcd
Number of Pins
2
Viewing Angle
90 °
Lens Shape
Round
Dimensions
4.75 (Dia.) x 25mm
Forward Current
20mA
Lens Finish
Clear
Colour Temperature
3350K
Country of Origin
China
Product details
JKL Components LE-BP-12W LED
The LE-BP-12W LED from JKL Components is a through-hole white LED. It comes in a 2-pin 5 mm (T-1 3/4) package with a flat top. Designed for operating at 12 V, the LE-BP-12W also includes an integrated diode providing reverse voltage protection.
The LE-BP-12W is suitable for use as a 12V incandescent replacement.
Visible Light LEDs, JKL Components
AED 127.05
AED 25.41 Each (In a Pack of 5) (ex VAT)
AED 133.40
AED 26.68 Each (In a Pack of 5) (inc. VAT)
5
AED 127.05
AED 25.41 Each (In a Pack of 5) (ex VAT)
AED 133.40
AED 26.68 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 25.41 | AED 127.05 |
10 - 20 | AED 20.685 | AED 103.42 |
25+ | AED 15.908 | AED 79.54 |
Technical Document
Specifications
Brand
JKL ComponentsLED Colours
White
Package Type
5mm (T-1 3/4)
Mounting Type
Through Hole
Number of LEDs
1
Forward Voltage
12 V
Luminous Intensity
600 mcd
Number of Pins
2
Viewing Angle
90 °
Lens Shape
Round
Dimensions
4.75 (Dia.) x 25mm
Forward Current
20mA
Lens Finish
Clear
Colour Temperature
3350K
Country of Origin
China
Product details
JKL Components LE-BP-12W LED
The LE-BP-12W LED from JKL Components is a through-hole white LED. It comes in a 2-pin 5 mm (T-1 3/4) package with a flat top. Designed for operating at 12 V, the LE-BP-12W also includes an integrated diode providing reverse voltage protection.
The LE-BP-12W is suitable for use as a 12V incandescent replacement.