JKL Components3 V White LED SMD, ZSM-T5630-WH-01

RS Stock No.: 168-3969Brand: JKL ComponentsManufacturers Part No.: ZSM-T5630-WH-01
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

6.7 → 13.7 cd

Number of Pins

4

Luminous Flux

20 → 41 lm

Lens Shape

Rectangle

Dimensions

5.6 x 3 x 0.77mm

Country of Origin

Taiwan, Province Of China

Product details

JKL Components ZSM-T Series LEDs

The ZSM-T series, from JKL Components, are Topview surface mount (SMT) LEDs. Available in a range of colours, the ZSM-T LEDs are suitable for new designs or replacement of traditional lighting technology.

Top view SMT lead frame package
Wide viewing angle: 120°
Operating temperature range: -30 to +85°C
IR reflow soldering
ESD protection
Applications include: LCD lighting, rear and edge illuminating panels

Visible Light LEDs, JKL Components

AED 11,182.50

AED 3.728 Each (On a Reel of 3000) (ex VAT)

AED 11,741.62

AED 3.914 Each (On a Reel of 3000) (inc. VAT)

JKL Components3 V White LED SMD, ZSM-T5630-WH-01

AED 11,182.50

AED 3.728 Each (On a Reel of 3000) (ex VAT)

AED 11,741.62

AED 3.914 Each (On a Reel of 3000) (inc. VAT)

JKL Components3 V White LED SMD, ZSM-T5630-WH-01

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
3000 - 6000AED 3.728AED 11,182.50
9000+AED 3.518AED 10,552.50

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

6.7 → 13.7 cd

Number of Pins

4

Luminous Flux

20 → 41 lm

Lens Shape

Rectangle

Dimensions

5.6 x 3 x 0.77mm

Country of Origin

Taiwan, Province Of China

Product details

JKL Components ZSM-T Series LEDs

The ZSM-T series, from JKL Components, are Topview surface mount (SMT) LEDs. Available in a range of colours, the ZSM-T LEDs are suitable for new designs or replacement of traditional lighting technology.

Top view SMT lead frame package
Wide viewing angle: 120°
Operating temperature range: -30 to +85°C
IR reflow soldering
ESD protection
Applications include: LCD lighting, rear and edge illuminating panels

Visible Light LEDs, JKL Components