Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JLF Pro Black, Grey Socks, size 45/47 11/12.5

RS Stock No.: 144-262Brand: JLF ProManufacturers Part No.: 0367AG45/47
View all in Socks

Technical Document

Specifications

Brand

JLF Pro

Size

45/47

Size UK

11/12.5

Colour

Black, Grey

Special Features

Abrasion-Resistant

Size EUR

45/47

Country of Origin

Portugal

Stock information temporarily unavailable.

AED 36.44

AED 36.44 1 Pair (ex VAT)

AED 38.26

AED 38.26 1 Pair (inc. VAT)

JLF Pro Black, Grey Socks, size 45/47 11/12.5

AED 36.44

AED 36.44 1 Pair (ex VAT)

AED 38.26

AED 38.26 1 Pair (inc. VAT)

JLF Pro Black, Grey Socks, size 45/47 11/12.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JLF Pro

Size

45/47

Size UK

11/12.5

Colour

Black, Grey

Special Features

Abrasion-Resistant

Size EUR

45/47

Country of Origin

Portugal