JM CONCEPT EOLIS 6000 Series Continuous Power Converter, DC Voltage Input, Current, Voltage Output, 22 → 240 V

RS Stock No.: 232-5970Brand: JM CONCEPTManufacturers Part No.: EOLIS6000P2
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

DC Power And Energy Measurement

Input Signal Type

DC Voltage

Output Signal Type

Current, Voltage

Input Range

Channel 1 0 → 1500 V dc, Channel 2 0 → 100 mV, provide a shunt 1 → 1000A

Supply Voltage

22 → 240 V dc, 90 → 230V ac

Operating Temperature Range

-10 → +60°C

Series

EOLIS 6000

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Stock information temporarily unavailable.

AED 5,873.80

AED 5,873.80 Each (ex VAT)

AED 6,167.49

AED 6,167.49 Each (inc. VAT)

JM CONCEPT EOLIS 6000 Series Continuous Power Converter, DC Voltage Input, Current, Voltage Output, 22 → 240 V

AED 5,873.80

AED 5,873.80 Each (ex VAT)

AED 6,167.49

AED 6,167.49 Each (inc. VAT)

JM CONCEPT EOLIS 6000 Series Continuous Power Converter, DC Voltage Input, Current, Voltage Output, 22 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

DC Power And Energy Measurement

Input Signal Type

DC Voltage

Output Signal Type

Current, Voltage

Input Range

Channel 1 0 → 1500 V dc, Channel 2 0 → 100 mV, provide a shunt 1 → 1000A

Supply Voltage

22 → 240 V dc, 90 → 230V ac

Operating Temperature Range

-10 → +60°C

Series

EOLIS 6000

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Country of Origin

France