Technical Document
Specifications
Brand
Jo JoCable Length
25m
Number of Sockets
4
Socket Type
Type F - German Schuko
Voltage Rating
240 V
Current Rating Unwound
16A
Housing Type
Semi-enclosed Reel
You may be interested in
brennenstuhl 10m 4 Socket Type F - German Schuko Cable Reel Cassette Reel, 230 V, IP20Brand: brennenstuhl
AED 265.98Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Jo Jo 25m 4 Socket Type F - German Schuko Extension Reel, 240 V
1
P.O.A.
Jo Jo 25m 4 Socket Type F - German Schuko Extension Reel, 240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
brennenstuhl 10m 4 Socket Type F - German Schuko Cable Reel Cassette Reel, 230 V, IP20Brand: brennenstuhl
AED 265.98Each (ex VAT)
Technical Document
Specifications
Brand
Jo JoCable Length
25m
Number of Sockets
4
Socket Type
Type F - German Schuko
Voltage Rating
240 V
Current Rating Unwound
16A
Housing Type
Semi-enclosed Reel
You may be interested in
brennenstuhl 10m 4 Socket Type F - German Schuko Cable Reel Cassette Reel, 230 V, IP20Brand: brennenstuhl
AED 265.98Each (ex VAT)