Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

John Guest Brass Pipe Fitting, Straight Push Fit Coupler, Male 3/4in to Female 22mm

RS Stock No.: 199-2376Brand: John GuestManufacturers Part No.: 22MC(3/4)BRASS
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Pipe Fitting Connection Type

Push Fit

Fitting Direction

Straight

Fitting Type

Coupler

Thread Size 1

3/4in

Connection Gender 1

Male

Connection Gender 2

Female

Thread Standard

BSP

Material

Brass

Compatible Pipe Size

22mm

Country of Origin

United Kingdom

Product details

Brass Male Couplers

Male brass thread to plastic push-in connector:

Features

Suitable for central heating systems
Push-fit and demountable connections
Corrosion free
No scale build up
BSI and WRAS approved

Applications

Mains fed and indirect cold water systems
Vented and unvented hot water systems
Vented and sealed central heating systems

SpeedFit Push-in Fittings

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.

You may be interested in
JG Speedfit Pipe Insert, 22mm
AED 4.11Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 121.85

AED 121.85 Each (ex VAT)

AED 127.94

AED 127.94 Each (inc. VAT)

John Guest Brass Pipe Fitting, Straight Push Fit Coupler, Male 3/4in to Female 22mm

AED 121.85

AED 121.85 Each (ex VAT)

AED 127.94

AED 127.94 Each (inc. VAT)

John Guest Brass Pipe Fitting, Straight Push Fit Coupler, Male 3/4in to Female 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 121.85
5 - 9AED 120.30
10+AED 118.45
You may be interested in
JG Speedfit Pipe Insert, 22mm
AED 4.11Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Pipe Fitting Connection Type

Push Fit

Fitting Direction

Straight

Fitting Type

Coupler

Thread Size 1

3/4in

Connection Gender 1

Male

Connection Gender 2

Female

Thread Standard

BSP

Material

Brass

Compatible Pipe Size

22mm

Country of Origin

United Kingdom

Product details

Brass Male Couplers

Male brass thread to plastic push-in connector:

Features

Suitable for central heating systems
Push-fit and demountable connections
Corrosion free
No scale build up
BSI and WRAS approved

Applications

Mains fed and indirect cold water systems
Vented and unvented hot water systems
Vented and sealed central heating systems

SpeedFit Push-in Fittings

Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C. Unsuitable for use with stainless steel pipe.

You may be interested in
JG Speedfit Pipe Insert, 22mm
AED 4.11Each (In a Pack of 10) (ex VAT)