John Guest Plastic Pipe Fitting, 90° Push Fit Tap Adapter, 15mm, BSP 1/2in

RS Stock No.: 432-1452Brand: John GuestManufacturers Part No.: PEMBTC1514
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Tap Adapter

Pipe Fitting Connection Type

Push Fit

Fitting Direction

90°

Compatible Pipe Size

15mm

Thread Standard

BSP

Thread Size

1/2in

Threaded Connection

1/2 in BSP

Country of Origin

United Kingdom

Product details

Tap Connectors

Tap connectors with brass BSP threaded swivel nuts, supplied with sealing washer.

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

You may be interested in
JG Speedfit Pipe Insert, 15mm
AED 3.308Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 47.98

AED 47.98 Each (ex VAT)

AED 50.38

AED 50.38 Each (inc. VAT)

John Guest Plastic Pipe Fitting, 90° Push Fit Tap Adapter, 15mm, BSP 1/2in

AED 47.98

AED 47.98 Each (ex VAT)

AED 50.38

AED 50.38 Each (inc. VAT)

John Guest Plastic Pipe Fitting, 90° Push Fit Tap Adapter, 15mm, BSP 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 47.98
5 - 9AED 46.83
10 - 24AED 46.36
25+AED 46.20
You may be interested in
JG Speedfit Pipe Insert, 15mm
AED 3.308Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Fitting Type

Tap Adapter

Pipe Fitting Connection Type

Push Fit

Fitting Direction

90°

Compatible Pipe Size

15mm

Thread Standard

BSP

Thread Size

1/2in

Threaded Connection

1/2 in BSP

Country of Origin

United Kingdom

Product details

Tap Connectors

Tap connectors with brass BSP threaded swivel nuts, supplied with sealing washer.

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

You may be interested in
JG Speedfit Pipe Insert, 15mm
AED 3.308Each (In a Pack of 10) (ex VAT)