Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

John Guest Plastic Pipe Fitting, Straight Push Fit Tap Adapter, 15mm, BSP 1/2in

RS Stock No.: 432-1468Brand: John GuestManufacturers Part No.: PEMSTC1514
brand-logo
View all in Plastic Pipe Fittings

Technical Document

Specifications

Fitting Type

Tap Adapter

Pipe Fitting Connection Type

Push Fit

Fitting Direction

Straight

Compatible Pipe Size

15mm

Thread Standard

BSP

Thread Size

1/2in

Threaded Connection

1/2 in BSP

Country of Origin

United Kingdom

Product details

Tap Connectors

Tap connectors with brass BSP threaded swivel nuts, supplied with sealing washer.

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

You may be interested in
JG Speedfit Pipe Insert, 15mm
AED 3.244Each (In a Pack of 10) (ex VAT)
15MM X 1/2" BSP TAP CONN.
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 38.57

AED 38.57 Each (ex VAT)

AED 40.50

AED 40.50 Each (inc. VAT)

John Guest Plastic Pipe Fitting, Straight Push Fit Tap Adapter, 15mm, BSP 1/2in

AED 38.57

AED 38.57 Each (ex VAT)

AED 40.50

AED 40.50 Each (inc. VAT)

John Guest Plastic Pipe Fitting, Straight Push Fit Tap Adapter, 15mm, BSP 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 38.57
5 - 9AED 37.75
10 - 24AED 37.39
25+AED 37.13
You may be interested in
JG Speedfit Pipe Insert, 15mm
AED 3.244Each (In a Pack of 10) (ex VAT)
15MM X 1/2" BSP TAP CONN.
P.O.A.Each (ex VAT)

Technical Document

Specifications

Fitting Type

Tap Adapter

Pipe Fitting Connection Type

Push Fit

Fitting Direction

Straight

Compatible Pipe Size

15mm

Thread Standard

BSP

Thread Size

1/2in

Threaded Connection

1/2 in BSP

Country of Origin

United Kingdom

Product details

Tap Connectors

Tap connectors with brass BSP threaded swivel nuts, supplied with sealing washer.

SpeedFit Twist & Lock Fittings

The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.

You may be interested in
JG Speedfit Pipe Insert, 15mm
AED 3.244Each (In a Pack of 10) (ex VAT)
15MM X 1/2" BSP TAP CONN.
P.O.A.Each (ex VAT)