Technical Document
Specifications
Brand
John GuestFitting Type
Tap Adapter
Pipe Fitting Connection Type
Push Fit
Fitting Direction
Straight
Compatible Pipe Size
22mm
Thread Standard
BSP
Thread Size
3/4in
Threaded Connection
3/4 in BSP
Country of Origin
United Kingdom
Product details
Tap Connectors
Tap connectors with brass BSP threaded swivel nuts, supplied with sealing washer.
SpeedFit Twist & Lock Fittings
The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.
AED 55.67
AED 55.67 Each (ex VAT)
AED 58.45
AED 58.45 Each (inc. VAT)
1
AED 55.67
AED 55.67 Each (ex VAT)
AED 58.45
AED 58.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 55.67 |
5 - 9 | AED 54.44 |
10 - 24 | AED 54.38 |
25+ | AED 54.08 |
Technical Document
Specifications
Brand
John GuestFitting Type
Tap Adapter
Pipe Fitting Connection Type
Push Fit
Fitting Direction
Straight
Compatible Pipe Size
22mm
Thread Standard
BSP
Thread Size
3/4in
Threaded Connection
3/4 in BSP
Country of Origin
United Kingdom
Product details
Tap Connectors
Tap connectors with brass BSP threaded swivel nuts, supplied with sealing washer.
SpeedFit Twist & Lock Fittings
The Speedfit® Twist and Lock range features the same grip and seal method as the Speedfit Standard Push-in range with the added benefit of having inserted the pipe, a simple twist of the screwcap locks the pipe into position. This increases the compression on the O-ring seal for added security.