John Guest PM Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 704-2783Brand: John GuestManufacturers Part No.: PM010601E
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Mounting Type

Inline

Maximum Operating Pressure

16 bar

Country of Origin

United Kingdom

Product details

Straight Adaptor - Male Thread

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality

Stock information temporarily unavailable.

AED 44.62

AED 44.62 1 Bag of 5 (ex VAT)

AED 46.85

AED 46.85 1 Bag of 5 (inc. VAT)

John Guest PM Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style

AED 44.62

AED 44.62 1 Bag of 5 (ex VAT)

AED 46.85

AED 46.85 1 Bag of 5 (inc. VAT)

John Guest PM Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 44.62
5 - 9AED 44.00
10+AED 43.47

Technical Document

Specifications

Connector A

R 1/8 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Mounting Type

Inline

Maximum Operating Pressure

16 bar

Country of Origin

United Kingdom

Product details

Straight Adaptor - Male Thread

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality