John Guest PM Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 704-2745Brand: John GuestManufacturers Part No.: PM010612E
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Connector A

G 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Operating Pressure

16 bar

Mounting Type

Inline

Country of Origin

United Kingdom

Product details

Straight Adaptor - Male Thread

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality

Stock information temporarily unavailable.

AED 48.20

AED 48.20 1 Bag of 5 (ex VAT)

AED 50.61

AED 50.61 1 Bag of 5 (inc. VAT)

John Guest PM Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style

AED 48.20

AED 48.20 1 Bag of 5 (ex VAT)

AED 50.61

AED 50.61 1 Bag of 5 (inc. VAT)

John Guest PM Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 48.20
5 - 9AED 46.67
10+AED 45.15

Technical Document

Specifications

Connector A

G 1/4 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Operating Pressure

16 bar

Mounting Type

Inline

Country of Origin

United Kingdom

Product details

Straight Adaptor - Male Thread

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality