Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

John Guest PM Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.: 704-2878Brand: John GuestManufacturers Part No.: PM0308E
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

PM

Tube Connection A - Tube Size

8mm

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Operating Pressure

16 bar

Tube Connection B - Type

Push In

Country of Origin

United Kingdom

Product details

Equal Elbow Adaptor

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality

Stock information temporarily unavailable.

AED 71.50

AED 71.50 1 Bag of 5 (ex VAT)

AED 75.08

AED 75.08 1 Bag of 5 (inc. VAT)

John Guest PM Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style

AED 71.50

AED 71.50 1 Bag of 5 (ex VAT)

AED 75.08

AED 75.08 1 Bag of 5 (inc. VAT)

John Guest PM Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 71.50
5 - 9AED 69.35
10+AED 66.99

Technical Document

Specifications

Connector A

Push In 8 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

PM

Tube Connection A - Tube Size

8mm

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Maximum Operating Pressure

16 bar

Tube Connection B - Type

Push In

Country of Origin

United Kingdom

Product details

Equal Elbow Adaptor

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality