Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

John Guest PM Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 704-3051Brand: John GuestManufacturers Part No.: PM050802E
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Connector A

R 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Mounting Type

Inline

Maximum Operating Pressure

16 bar

Country of Origin

United Kingdom

Product details

Stem Adaptor

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality

Stock information temporarily unavailable.

AED 39.58

AED 39.58 1 Bag of 10 (ex VAT)

AED 41.56

AED 41.56 1 Bag of 10 (inc. VAT)

John Guest PM Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

AED 39.58

AED 39.58 1 Bag of 10 (ex VAT)

AED 41.56

AED 41.56 1 Bag of 10 (inc. VAT)

John Guest PM Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 39.58
5 - 9AED 38.38
10+AED 37.48

Technical Document

Specifications

Connector A

R 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

PM

Thread Material

Acetal Copolymer

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Mounting Type

Inline

Maximum Operating Pressure

16 bar

Country of Origin

United Kingdom

Product details

Stem Adaptor

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality