Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

John Guest PM Series Reducer Nipple, Push In 10 mm to Push In 8 mm, Tube-to-Tube Connection Style

RS Stock No.: 704-3095Brand: John GuestManufacturers Part No.: PM251008E
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Connector A

Push In 10 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

PM

Tube Connection A - Tube Size

10mm

Maximum Operating Pressure

10 bar

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Tube Connection B - Type

Push In

Country of Origin

United Kingdom

Product details

Tube to Hose Stem

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality

Stock information temporarily unavailable.

AED 54.90

AED 54.90 1 Bag of 5 (ex VAT)

AED 57.64

AED 57.64 1 Bag of 5 (inc. VAT)

John Guest PM Series Reducer Nipple, Push In 10 mm to Push In 8 mm, Tube-to-Tube Connection Style

AED 54.90

AED 54.90 1 Bag of 5 (ex VAT)

AED 57.64

AED 57.64 1 Bag of 5 (inc. VAT)

John Guest PM Series Reducer Nipple, Push In 10 mm to Push In 8 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 54.90
5 - 9AED 53.20
10+AED 51.55

Technical Document

Specifications

Connector A

Push In 10 mm

Connector B

Push In 8 mm

Pneumatic Fitting Type

Reducer Nipple

Connection Style

Tube-to-Tube

Manufacturer Series

PM

Tube Connection A - Tube Size

10mm

Maximum Operating Pressure

10 bar

Body Material

Acetal Copolymer

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Tube Connection B - Type

Push In

Country of Origin

United Kingdom

Product details

Tube to Hose Stem

ST Fittings

Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum

Approvals

WRAS, Food Quality