Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Johnson Electric Linear Solenoid, 44 V dc, 16.7N, 25.4N, 28.575 (Dia.) x 27.3 mm

RS Stock No.: 125-2199Brand: Johnson ElectricManufacturers Part No.: 195190-032
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Power Consumption

14 W @ 50 %, 28 W @ 25 %, 7 W @ 100 %, 70 W @ 10 %

Supply Voltage

44 V dc

Maximum Pull Force

16.7N

Holding Force

25.4N

Plunger Diameter

3.962mm

Product Height

27.3mm

Product Width

28.575mm

Dimensions

28.575 (Dia.) x 27.3 mm

Wire Size

32AWG

Coil Resistance

28.15Ω

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Johnson Electric Linear Solenoid, 44 V dc, 16.7N, 25.4N, 28.575 (Dia.) x 27.3 mm

P.O.A.

Johnson Electric Linear Solenoid, 44 V dc, 16.7N, 25.4N, 28.575 (Dia.) x 27.3 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Consumption

14 W @ 50 %, 28 W @ 25 %, 7 W @ 100 %, 70 W @ 10 %

Supply Voltage

44 V dc

Maximum Pull Force

16.7N

Holding Force

25.4N

Plunger Diameter

3.962mm

Product Height

27.3mm

Product Width

28.575mm

Dimensions

28.575 (Dia.) x 27.3 mm

Wire Size

32AWG

Coil Resistance

28.15Ω

Country of Origin

United States