Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Johnson Electric Linear Solenoid, 43.9 V dc, 184.2N, 30.17 (Dia.) x 28.24 mm

RS Stock No.: 125-2220Brand: Johnson ElectricManufacturers Part No.: H-15021-028
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Power Consumption

100 W @ 10 %, 20 W @ 50 %, 40 W @ 25 %

Supply Voltage

43.9 V dc

Maximum Pull Force

184.2N

Plunger Diameter

3.945mm

Product Height

28.24mm

Product Width

30.17mm

Dimensions

30.17 (Dia.) x 28.24 mm

Coil Resistance

19.26Ω

Wire Size

32AWG

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Johnson Electric Linear Solenoid, 43.9 V dc, 184.2N, 30.17 (Dia.) x 28.24 mm

P.O.A.

Johnson Electric Linear Solenoid, 43.9 V dc, 184.2N, 30.17 (Dia.) x 28.24 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Consumption

100 W @ 10 %, 20 W @ 50 %, 40 W @ 25 %

Supply Voltage

43.9 V dc

Maximum Pull Force

184.2N

Plunger Diameter

3.945mm

Product Height

28.24mm

Product Width

30.17mm

Dimensions

30.17 (Dia.) x 28.24 mm

Coil Resistance

19.26Ω

Wire Size

32AWG

Country of Origin

United States

You may be interested in