Technical Document
Specifications
Brand
Johnson ElectricMaximum Rotary Stroke
25°
Action
Rotary
Diameter
28.6 mm
Length
25.83mm
Weight
56.7g
Wire Size
32AWG
Series
2E
Country of Origin
United States
Stock information temporarily unavailable.
AED 1,014.55
AED 1,014.55 Each (ex VAT)
AED 1,065.28
AED 1,065.28 Each (inc. VAT)
Johnson Electric 25° Rotary Solenoid, 28.6 mm Diameter
1
AED 1,014.55
AED 1,014.55 Each (ex VAT)
AED 1,065.28
AED 1,065.28 Each (inc. VAT)
Johnson Electric 25° Rotary Solenoid, 28.6 mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Johnson ElectricMaximum Rotary Stroke
25°
Action
Rotary
Diameter
28.6 mm
Length
25.83mm
Weight
56.7g
Wire Size
32AWG
Series
2E
Country of Origin
United States