Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Saia-Burgess STA Linear Solenoid, 4.45N, 4N, 13.21 (Dia.) x 26.67 mm

RS Stock No.: 125-2223Brand: Johnson ElectricManufacturers Part No.: H-2346-032
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Power Consumption

16 W @ 25 %, 4 W @ 100 %, 40 W @ 10 %, 8 W @ 50 %

Maximum Pull Force

4.45N

Holding Force

4N

Plunger Diameter

4.7mm

Product Height

26.67mm

Product Width

13.21mm

Dimensions

13.21 (Dia.) x 26.67 mm

Series

STA

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Saia-Burgess STA Linear Solenoid, 4.45N, 4N, 13.21 (Dia.) x 26.67 mm

P.O.A.

Saia-Burgess STA Linear Solenoid, 4.45N, 4N, 13.21 (Dia.) x 26.67 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Consumption

16 W @ 25 %, 4 W @ 100 %, 40 W @ 10 %, 8 W @ 50 %

Maximum Pull Force

4.45N

Holding Force

4N

Plunger Diameter

4.7mm

Product Height

26.67mm

Product Width

13.21mm

Dimensions

13.21 (Dia.) x 26.67 mm

Series

STA

Country of Origin

United States

You may be interested in