Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Johnson Electric Rotary Solenoid, 28.6 mm Diameter

RS Stock No.: 173-6493Brand: Johnson ElectricManufacturers Part No.: H-2744-032
brand-logo
View all in Rotary Solenoids

Technical Document

Specifications

Action

Rotary

Diameter

28.6 mm

Length

25.83mm

Weight

56.7g

Wire Size

32AWG

Country of Origin

United States

Stock information temporarily unavailable.

AED 1,014.55

AED 1,014.55 Each (ex VAT)

AED 1,065.28

AED 1,065.28 Each (inc. VAT)

Johnson Electric Rotary Solenoid, 28.6 mm Diameter

AED 1,014.55

AED 1,014.55 Each (ex VAT)

AED 1,065.28

AED 1,065.28 Each (inc. VAT)

Johnson Electric Rotary Solenoid, 28.6 mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Action

Rotary

Diameter

28.6 mm

Length

25.83mm

Weight

56.7g

Wire Size

32AWG

Country of Origin

United States