Johnson Electric for Use with TK2 Push Button, TP2 Push Button, TR2 Push Button, SPDT

RS Stock No.: 884-2691Brand: Johnson ElectricManufacturers Part No.: TH593561000
brand-logo

Technical Document

Specifications

Contact Configuration

SPDT

For Use With

TK2 Push Button, TP2 Push Button, TR2 Push Button

Country of Origin

China

Product details

Contact Elements

Self cleaning snap action with dovetailed bodies that slide fit on to the actuators and are locked in place with a quarter turn of the central locking pin on the actuator
Contact rating: 5A @ 250V a.c. (p.f. = 0.7), 4A @ 24V d.c.
Contact resistance: gold < 15mΩ, silver < 8mΩ
Mechanical life: 2 x 105 operations
Electrical life: 104 operations at 250V a.c. (cos Ø = 0.7)
For low current applications, 5 μm gold-plated silver contacts are available
Connections are suitable for either soldering or 2.8 x 0.5mm (0.11in.) Faston connectors

You may be interested in

AED 55.28

AED 55.28 Each (ex VAT)

AED 58.04

AED 58.04 Each (inc. VAT)

Johnson Electric for Use with TK2 Push Button, TP2 Push Button, TR2 Push Button, SPDT

AED 55.28

AED 55.28 Each (ex VAT)

AED 58.04

AED 58.04 Each (inc. VAT)

Johnson Electric for Use with TK2 Push Button, TP2 Push Button, TR2 Push Button, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Contact Configuration

SPDT

For Use With

TK2 Push Button, TP2 Push Button, TR2 Push Button

Country of Origin

China

Product details

Contact Elements

Self cleaning snap action with dovetailed bodies that slide fit on to the actuators and are locked in place with a quarter turn of the central locking pin on the actuator
Contact rating: 5A @ 250V a.c. (p.f. = 0.7), 4A @ 24V d.c.
Contact resistance: gold < 15mΩ, silver < 8mΩ
Mechanical life: 2 x 105 operations
Electrical life: 104 operations at 250V a.c. (cos Ø = 0.7)
For low current applications, 5 μm gold-plated silver contacts are available
Connections are suitable for either soldering or 2.8 x 0.5mm (0.11in.) Faston connectors

You may be interested in