Technical Document
Specifications
Brand
JSPColour
White
Peak Type
Micro
Adjustable
No
Protective Material
HDPE
Cap Material
High Density Polyethylene (HDPE)
Machine Washable
Yes
Complies With EN812
Yes
Country of Origin
China
AED 210.58
AED 210.58 Each (ex VAT)
AED 221.11
AED 221.11 Each (inc. VAT)
1
AED 210.58
AED 210.58 Each (ex VAT)
AED 221.11
AED 221.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSPColour
White
Peak Type
Micro
Adjustable
No
Protective Material
HDPE
Cap Material
High Density Polyethylene (HDPE)
Machine Washable
Yes
Complies With EN812
Yes
Country of Origin
China