JSP Dark Blue Micro Bump Cap, HDPE Protective Material

RS Stock No.: 269-4239Brand: JSPManufacturers Part No.: AAG002-102-100
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

JSP

Colour

Dark Blue

Peak Type

Micro

Adjustable

No

Protective Material

HDPE

Cap Material

High Density Polyethylene (HDPE)

Machine Washable

Yes

Complies With EN812

Yes

Country of Origin

China

AED 244.02

AED 244.02 Each (ex VAT)

AED 256.22

AED 256.22 Each (inc. VAT)

JSP Dark Blue Micro Bump Cap, HDPE Protective Material

AED 244.02

AED 244.02 Each (ex VAT)

AED 256.22

AED 256.22 Each (inc. VAT)

JSP Dark Blue Micro Bump Cap, HDPE Protective Material

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

JSP

Colour

Dark Blue

Peak Type

Micro

Adjustable

No

Protective Material

HDPE

Cap Material

High Density Polyethylene (HDPE)

Machine Washable

Yes

Complies With EN812

Yes

Country of Origin

China