Technical Document
Specifications
Brand
JSPColour
Green
Peak Type
Standard
Adjustable
No
Protective Material
HDPE
Cap Material
High Density Polyethylene (HDPE)
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 - 65cm
Country of Origin
China
Stock information temporarily unavailable.
AED 176.66
AED 176.66 Each (ex VAT)
AED 185.49
AED 185.49 Each (inc. VAT)
JSP Green Standard Peak Bump Cap, HDPE Protective Material
1
AED 176.66
AED 176.66 Each (ex VAT)
AED 185.49
AED 185.49 Each (inc. VAT)
JSP Green Standard Peak Bump Cap, HDPE Protective Material
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 6 | AED 176.66 |
7 - 14 | AED 173.30 |
15 - 39 | AED 170.99 |
40+ | AED 165.69 |
Technical Document
Specifications
Brand
JSPColour
Green
Peak Type
Standard
Adjustable
No
Protective Material
HDPE
Cap Material
High Density Polyethylene (HDPE)
Integral Sweatband
Yes
Machine Washable
Yes
Complies With EN812
Yes
Head Size
52 - 65cm
Country of Origin
China