Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JSP Black Micro Safety Cap, HDPE Protective Material

RS Stock No.: 736-2308Brand: JSPManufacturers Part No.: ABT000-001-100
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

JSP

Colour

Black

Peak Type

Micro

Adjustable

No

Protective Material

HDPE

Cap Material

High Density Polyethylene (HDPE)

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

United Kingdom

Product details

Hardcap A1+ Short 3cm Micro Peak

These industry-leading HardCap A1+® micro peak bump caps from JSP have been designed not just to be compliant with the latest standards, but to exceed the A1 variant of the EN812 Standard.

These bumpcaps offer the ultimate in performance and style, with a sleek, low-profile design and a host of special comfort and safety features for all round protection.

Features & Benefits

Stylish baseball cap design
Unique angled adjuster allowing for one-handed size adjustment
One size fits all – cap can be adjusted from 53cm to 64cm diameter
Removable protective liner, so outer cap is fully machine-washable for hygiene
Terry-towelling sweatband for added comfort
Subtle reflective piping for added visibility

Standards

EN812:1997/A1:2001

You may be interested in
Stock information temporarily unavailable.

AED 170.84

AED 170.84 Each (ex VAT)

AED 179.38

AED 179.38 Each (inc. VAT)

JSP Black Micro Safety Cap, HDPE Protective Material

AED 170.84

AED 170.84 Each (ex VAT)

AED 179.38

AED 179.38 Each (inc. VAT)

JSP Black Micro Safety Cap, HDPE Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

JSP

Colour

Black

Peak Type

Micro

Adjustable

No

Protective Material

HDPE

Cap Material

High Density Polyethylene (HDPE)

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

United Kingdom

Product details

Hardcap A1+ Short 3cm Micro Peak

These industry-leading HardCap A1+® micro peak bump caps from JSP have been designed not just to be compliant with the latest standards, but to exceed the A1 variant of the EN812 Standard.

These bumpcaps offer the ultimate in performance and style, with a sleek, low-profile design and a host of special comfort and safety features for all round protection.

Features & Benefits

Stylish baseball cap design
Unique angled adjuster allowing for one-handed size adjustment
One size fits all – cap can be adjusted from 53cm to 64cm diameter
Removable protective liner, so outer cap is fully machine-washable for hygiene
Terry-towelling sweatband for added comfort
Subtle reflective piping for added visibility

Standards

EN812:1997/A1:2001

You may be interested in